106790 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, 106790
Order No.: 82P0767
EAN: 4015081065578
MPN:
106790
LS-S11/RLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1839 € *
Available: 2 pcs.
Total Price:
46.18 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1839 €
3 pcs.
44.1966 €
5 pcs.
42.3521 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 106790, EATON
This unit features a position switch with an adjustable roller lever, comprising one normally open (N/O) and one normally closed (NC) contact. It is equipped with screw terminals and constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is presented in yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |