106786 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, 106786
Order No.: 82P0759
EAN: 4015081065530
MPN:
106786
LS-S11/LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4592 € *
Available: 1 pcs.
Total Price:
42.46 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4592 €
3 pcs.
40.6147 €
5 pcs.
38.9249 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 106786, EATON
This is a complete unit featuring a position switch with a roller lever, equipped with one normally open (N/O) and one normally closed (NC) contact. It utilizes screw terminals and is constructed from insulated material, suitable for a temperature range of -25 to +70 °C, and is designed in a large format.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |