106729 | EATON

Position sensor, 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 106729

Order No.: 82P0747
EAN: 4015081064960
MPN:
106729
LS-S02
106729 EATON Position Switches Image 1
106729 EATON Position Switches Image 2
106729 EATON Position Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.76 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7603 €
3 pcs.
32.1538 €
5 pcs.
30.2379 €
10 pcs.
28.5481 €
*incl. VAT plus shipping costs
Subject to prior sale

Position switch, 106729, EATON

This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes two normally closed (NC) contacts and is equipped with screw terminals. The device is yellow in color and constructed from insulated material, operating effectively within a temperature range of -25 to +70 °C.

Technical specifications
Filter Property Value
Latching switching function 2 Form B (N/C)
Actuator dome plunger
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes