197223 | EATON
Input/output expansion module for easyE4, I/O: 6, (W x H x D) 36 x 90 x 58 mm, 197223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.5528 € *
Standard delivery time from the manufacturer is: On Request
I/O expansion, 197223, EATON
I/O expansion designed for compatibility with easyE4, operating at 24 V DC, featuring an expansion of four analog inputs with screw terminal connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output expansion module | |
| Suitable for | easyE4 | |
| Number of I/Os | 6 | |
| Number of analogue inputs | 4 | |
| Number of analogue outputs | 2 | |
| Assembly | DIN rail/screw connection | |
| Width | 36 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |