183173 | EATON
Digital input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 183173
Order No.: 82P1082
EAN: 4015081781065
MPN:
183173
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.9190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.92 € *
Price list
Quantity
Price per unit*
1 pcs.
142.9190 €
3 pcs.
138.9563 €
5 pcs.
135.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
Input module, 183173, EATON
The digital input module features 16 digital inputs, each operating at 24 V DC with a pulse-switching capability of 5.0 ms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 80.3 mm | |
| Height | 16.8 mm | |
| Depth | 104.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |