178789 | EATON
Analog input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178789
Order No.: 82P1070
EAN: 7640130098237
MPN:
178789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.4360 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
338.44 € *
Price list
Quantity
Price per unit*
1 pcs.
338.4360 €
3 pcs.
329.9037 €
*incl. VAT plus shipping costs
Subject to prior sale
Input module, 178789, EATON
The module features six analog inputs with a voltage range of +/-10V, accommodating one PT/KTY sensor and a reference voltage (Uref).
Features
- Analog outputs configurable
- Fieldbus connection over separate bus coupler possible
- Analog inputs configurable
- Input signal, configurable
- Input, resistance thermometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Number of analogue inputs | 7 | |
| Number of analogue outputs | 1 | |
| Assembly | DIN rail | |
| Width | 80.3 mm | |
| Height | 16.8 mm | |
| Depth | 104.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |