178788 | EATON
Digital output module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178788
Order No.: 82P1080
EAN: 7640130098220
MPN:
178788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.6081 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
235.61 € *
Price list
Quantity
Price per unit*
1 pcs.
235.6081 €
3 pcs.
229.4558 €
*incl. VAT plus shipping costs
Subject to prior sale
Output module, 178788, EATON
The digital output module features twelve short-circuit proof digital outputs, each capable of handling 24 V DC at 1.7 A, designed for pulse-switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Number of digital outputs | 12 | |
| Assembly | DIN rail | |
| Width | 80.3 mm | |
| Height | 16.8 mm | |
| Depth | 104.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |