140039 | EATON
Digital output module for XI/ON ECO, (W x H x D) 13 x 74.5 x 161.5 mm, 140039
Order No.: 82P1072
EAN: 7640130120532
MPN:
140039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.7129 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
211.71 € *
Price list
Quantity
Price per unit*
1 pcs.
211.7129 €
3 pcs.
206.1794 €
*incl. VAT plus shipping costs
Subject to prior sale
Output module, 140039, EATON
The XI/ON ECO digital output module operates at 24 V DC, featuring 16 digital outputs with a current rating of 0.5 A, designed for pulse-switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Suitable for | XI/ON ECO | |
| Number of digital outputs | 16 | |
| Assembly | DIN rail | |
| Width | 13 mm | |
| Height | 74.5 mm | |
| Depth | 161.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |