140035 | EATON
Digital input module for XI/ON ECO, (W x H x D) 13 x 74.5 x 129.5 mm, 140035
Order No.: 82P1089
EAN: 7640130120556
MPN:
140035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8477 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.85 € *
Price list
Quantity
Price per unit*
1 pcs.
112.8477 €
5 pcs.
109.7299 €
10 pcs.
106.7787 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital input card, 140035, EATON
The XI/ON ECO digital input card operates at 24 V DC and features eight digital inputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | XI/ON ECO | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 13 mm | |
| Height | 74.5 mm | |
| Depth | 129.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |