140034 | EATON
Analog output module for XI/ON ECO, (W x H x D) 13 x 74.5 x 161.5 mm, 140034
Order No.: 82P1065
EAN: 7640130095304
MPN:
140034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.6257 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
429.63 € *
Price list
Quantity
Price per unit*
1 pcs.
429.6257 €
3 pcs.
418.7967 €
*incl. VAT plus shipping costs
Subject to prior sale
Output module, 140034, EATON
The XI/ON ECO analog output module operates at 24 V DC and supports a current of 4 A.
Features
- Analog outputs configurable
- Fieldbus connection over separate bus coupler possible
- Output signal configurable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog output module | |
| Suitable for | XI/ON ECO | |
| Number of analogue outputs | 4 | |
| Assembly | DIN rail | |
| Width | 13 mm | |
| Height | 74.5 mm | |
| Depth | 161.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |