197213 | EATON
Control unit, Inputs: 8, Outputs: 4, 197213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.8773 € *
Standard delivery time from the manufacturer is: On Request
Control relay, 197213, EATON
The easyE4 control relay features a display and is expandable with Ethernet connectivity. It operates on 24 V DC and includes 8 digital inputs, 4 of which can also function as analog inputs, all connected via screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 72 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |