191082 | EATON
XC303 modular PLC, small PLC, programmable CODESYS3, SD Slot, Ethernet, CAN
Order No.: 82P1097
EAN: 4015081915682
MPN:
191082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
893.1307 € *
Standard delivery time from the manufacturer is: On Request
Modular PLC, 191082, EATON
A modular programmable logic controller (PLC) with a compact design, featuring CODESYS 3 programming capabilities, an SD card slot, Ethernet connectivity, and CAN bus support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular control | |
| Assembly | DIN rail | |
| Width | 85 mm | |
| Height | 65 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |