191081 | EATON
XC303 modular PLC, small PLC, programmable CODESYS3, SD Slot, USB, 2x Ethernet, CAN, RS485
Order No.: 82P1096
EAN: 4015081915675
MPN:
191081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,076.2836 € *
Standard delivery time from the manufacturer is: On Request
Modular PLC, 191081, EATON
A modular programmable logic controller (PLC) features a compact design and operates using CODESYS 3 software. It includes an SD card slot, USB connectivity, dual Ethernet ports, as well as support for CAN and RS485 communication protocols.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular control | |
| Assembly | DIN rail | |
| Width | 85 mm | |
| Height | 65 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |