191080 | EATON
Control unit, Inputs: 4, Outputs: 4, 191080
Order No.: 82P1095
EAN: 4015081915668
MPN:
191080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,255.6642 € *
Standard delivery time from the manufacturer is: On Request
Modular PLC, 191080, EATON
The modular PLC features a compact design and is programmable using CODESYS 3. It includes an SD slot, USB connectivity, three Ethernet ports, two CAN interfaces, RS485 communication, and four digital input/output channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular control | |
| Number of inputs | 4 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 85 mm | |
| Height | 65 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |