283390 | EATON
Motor protection switch, 3 pole, 10 to 16 A, 12.5 kW, 16 A, screw connection, 283390
Order No.: 82P0677
EAN: 4015082833909
MPN:
283390
PKZM01-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3666 € *
Available: 1 pcs.
Total Price:
95.37 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3666 €
3 pcs.
92.7248 €
5 pcs.
90.2258 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 283390, EATON
Motor protection circuit breaker, rated for 440 V, with a capacity of 12.5 kW, current range of 10 to 16 A, and an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 10 to 16 A | |
| Engine power | 12.5 kW | |
| Rated current | 16 A | |
| Rated voltage | 440 V | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |