278486 | EATON
Motor protection switch, 3 pole, 8 to 12 A, 5.5 kW, 12 A, screw connection, 278486
Order No.: 82P0670
EAN: 4015082784867
MPN:
278486
PKZM0-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.38 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3761 €
3 pcs.
98.5796 €
5 pcs.
95.9140 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 278486, EATON
A three-pole motor protection circuit breaker with a rated current of 8 to 12 amperes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 8 to 12 A | |
| Engine power | 5.5 kW | |
| Rated current | 12 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |