278484 | EATON
Motor protection switch, 3 pole, 6.3 to 10 A, 7.5 kW, 10 A, screw connection, 278484
Order No.: 82P0680
EAN: 4015082784843
MPN:
278484
PKZM01-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.9394 € *
Available: 1 pcs.
Total Price:
91.94 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9394 €
3 pcs.
89.3928 €
5 pcs.
86.9771 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 278484, EATON
A motor-protective circuit breaker rated for 440 V, with a power capacity of 7.5 kW, operates within a current range of 6.3 to 10 A and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 6.3 to 10 A | |
| Engine power | 7.5 kW | |
| Rated current | 10 A | |
| Rated voltage | 440 V | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |