278481 | EATON
Motor protection switch, 3 pole, 1.6 to 2.5 A, 1.5 kW, 2.5 A, screw connection, 278481
Order No.: 82P0676
EAN: 4015082784812
MPN:
278481
PKZM01-2,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2746 € *
Available: 1 pcs.
Total Price:
87.27 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2746 €
3 pcs.
83.4904 €
5 pcs.
80.0275 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 278481, EATON
A motor-protective circuit breaker rated for 440 V, with a power capacity of 1.5 kW, operates within a current range of 1.6 to 2.5 A and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1.6 to 2.5 A | |
| Engine power | 1.5 kW | |
| Rated current | 2.5 A | |
| Rated voltage | 440 V | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |