278480 | EATON
Motor protection switch, 3 pole, 1 to 1.6 A, 1.1 kW, 1.6 A, screw connection, 278480
Order No.: 82P0675
EAN: 4015082784805
MPN:
278480
PKZM01-1,6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8113 € *
Available: 1 pcs.
Total Price:
84.81 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8113 €
3 pcs.
81.1342 €
5 pcs.
77.7665 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 278480, EATON
A motor-protective circuit breaker rated for 440 V, with a power capacity of 1.1 kW, operates within a current range of 1 to 1.6 A and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1 to 1.6 A | |
| Engine power | 1.1 kW | |
| Rated current | 1.6 A | |
| Rated voltage | 440 V | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |