278479 | EATON

Motor protection switch, 3 pole, 0.63 to 1 A, 0.55 kW, 1 A, screw connection, 278479

Order No.: 82P0674
EAN: 4015082784799
MPN:
278479
PKZM01-1
278479 EATON Motor Protection Switches Image 1
278479 EATON Motor Protection Switches Image 2
278479 EATON Motor Protection Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.1580 € *
Available: 1 pcs.
Total Price:
81.16 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1580 €
3 pcs.
77.6475 €
5 pcs.
74.4226 €
*incl. VAT plus shipping costs
Subject to prior sale

Motor-protective circuit-breaker, 278479, EATON

A motor-protective circuit breaker rated for 440 V, with a power capacity of 0.55 kW, operates within a current range of 0.63 to 1 A and has an IP20 protection rating.

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 0.63 to 1 A
Engine power 0.55 kW
Rated current 1 A
Rated voltage 440 V
Actuator pushbutton
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No