278478 | EATON
Motor protection switch, 3 pole, 400 to 630 mA, 0.25 kW, 0.63 A, screw connection, 278478
Order No.: 82P0673
EAN: 4015082784782
MPN:
278478
PKZM01-0,63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.4214 € *
Available: 1 pcs.
Total Price:
77.42 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4214 €
3 pcs.
74.0775 €
5 pcs.
71.0073 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 278478, EATON
A motor-protective circuit breaker rated for 440 V, with a power capacity of 0.25 kW, operates within a current range of 0.4 to 0.63 A and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 400 to 630 mA | |
| Engine power | 0.25 kW | |
| Rated current | 0.63 A | |
| Rated voltage | 440 V | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |