278435 | EATON
Overload relay, ZB12, Ir= 0.6 - 1 A, 1 N/O, 1 N/C,Direct mounting, IP20
Order No.: 82P0640
EAN: 4015082784355
MPN:
278435
ZB12-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3088 € *
Next delivery: 1 pcs. on 2026-09-10
Total Price:
61.31 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3088 €
3 pcs.
58.6432 €
5 pcs.
56.2156 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor protection relay, 278435, EATON
The ZB12 overload relay features a current rating of 0.6 to 1 A, includes one normally open (N/O) and one normally closed (N/C) contact, allows for direct mounting, and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Motor protection relay, 1 Form A (N/O), 1 Form B (N/C) | |
| Release | 0.6 to 1 A | |
| Rated voltage | 690 V | |
| Connection | screw connection | |
| Assembly | direct mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |