222413 | EATON
Motor protection switch, 3 pole, 55 to 65 A, 34 kW, 65 A, screw connection, 222413
Order No.: 82P0686
EAN: 4015082224134
MPN:
222413
PKZM4-63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.7999 € *
Standard delivery time from the manufacturer is: On Request
Motor-protective circuit-breaker, 222413, EATON
A motor-protective circuit breaker with a rated current of 50 to 65 A, featuring screw terminals and terminations rated at IP00.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 55 to 65 A | |
| Engine power | 34 kW | |
| Rated current | 65 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |