222355 | EATON

Motor protection switch, 3 pole, 40 to 50 A, 25 kW, 50 A, screw connection, 222355

Order No.: 82P0685
EAN: 4015082223557
MPN:
222355
PKZM4-50
222355 EATON Motor Protection Switches Image 1
222355 EATON Motor Protection Switches Image 2
222355 EATON Motor Protection Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
282.0419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
282.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
282.0419 €

Motor-protective circuit-breaker, 222355, EATON

A motor-protective circuit breaker with a rated current of 40 to 50 A, featuring screw terminals and terminations rated at IP00.

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 40 to 50 A
Engine power 25 kW
Rated current 50 A
Rated voltage 690 V
Actuator rotary knob
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No