199181 | EATON
Motor protection switch, 3 pole, 0.63 to 1 A, 0.25 kW, 1 A, screw connection/push-in, 199181
Order No.: 82P0659
EAN: 4015081972654
MPN:
199181
PKZM0-1-SPI16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.7264 € *
Available: 1 pcs.
Total Price:
88.73 € *
Price list
Quantity
Price per unit*
1 pcs.
88.7264 €
3 pcs.
84.8827 €
5 pcs.
81.3722 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 199181, EATON
A motor-protective circuit breaker rated at 0.25 kW, with a current range of 0.63 to 1 A, featuring screw terminals on the feed side and push-in terminals on the output side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 0.63 to 1 A | |
| Engine power | 0.25 kW | |
| Rated current | 1 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection/push-in | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |