121722 | EATON
Motor protection circuit breaker, 3 pole, 0 to 32 A, 32 A, screw connection, 121722
Order No.: 82P0425
EAN: 4015081195329
MPN:
121722
PKE32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5805 € *
Available: 1 pcs.
Total Price:
66.58 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5805 €
3 pcs.
63.7007 €
5 pcs.
61.0589 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit-breaker, 121722, EATON
A circuit breaker featuring a standard knob, rated at 32 A, without overload releases, and equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit breaker | |
| Pin number | 3 pole | |
| Release | 0 to 32 A | |
| Rated current | 32 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |