088914 | EATON
Transformer circuit breaker, 3 pole, 2.5 to 4 A, 1.5 kW, 4 A, screw connection, 088914
Order No.: 82P0973
EAN: 4015080889144
MPN:
088914
PKZM0-4-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.7962 € *
Available: 1 pcs.
Total Price:
92.80 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7962 €
3 pcs.
90.2258 €
5 pcs.
87.7863 €
*incl. VAT plus shipping costs
Subject to prior sale
Tansformer-protective circuit-breaker, 088914, EATON
Transformer protective circuit breaker, three-pole, rated current 2.5-4A, with screw terminal connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transformer circuit breaker | |
| Pin number | 3 pole | |
| Release | 2.5 to 4 A | |
| Engine power | 1.5 kW | |
| Rated current | 4 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |