088913 | EATON

Transformer circuit breaker, 3 pole, 1.6 to 2.5 A, 0.75 kW, 2.5 A, screw connection, 088913

Order No.: 82P0971
EAN: 4015080889137
MPN:
088913
PKZM0-2,5-T
088913 EATON Motor Protection Switches Image 1
088913 EATON Motor Protection Switches Image 2
088913 EATON Motor Protection Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.7962 € *
Available: 1 pcs.
Total Price:
92.80 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7962 €
3 pcs.
90.2258 €
5 pcs.
87.7863 €
*incl. VAT plus shipping costs
Subject to prior sale

Tansformer-protective circuit-breaker, 088913, EATON

Three-phase transformer protection circuit breaker, rated current of 1.6 to 2.5 A, featuring screw connections.

Technical specifications
Filter Property Value
Version transformer circuit breaker
Pin number 3 pole
Release 1.6 to 2.5 A
Engine power 0.75 kW
Rated current 2.5 A
Rated voltage 690 V
Actuator rotary knob
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No