072738 | EATON
Motor protection switch, 3 pole, 4 to 6.3 A, 2.2 kW, 6.3 A, screw connection, 072738
Order No.: 82P0667
EAN: 4015080727385
MPN:
072738
PKZM0-6,3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2139 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
90.21 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2139 €
3 pcs.
87.7149 €
5 pcs.
85.3468 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 072738, EATON
A motor protection circuit breaker rated at 2.2 kW, with a current range of 4 to 6.3 A, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 4 to 6.3 A | |
| Engine power | 2.2 kW | |
| Rated current | 6.3 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |