072735 | EATON
Motor protection switch, 3 pole, 1 to 1.6 A, 0.55 kW, 1.6 A, screw connection, 072735
Order No.: 82P0661
EAN: 4015080727354
MPN:
072735
PKZM0-1,6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.9989 € *
Available: 1 pcs.
Total Price:
92.00 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9989 €
3 pcs.
88.0124 €
5 pcs.
84.3829 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 072735, EATON
A motor protection circuit breaker rated at 0.55 kW, with a current range of 1 to 1.6 A, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1 to 1.6 A | |
| Engine power | 0.55 kW | |
| Rated current | 1.6 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |