072734 | EATON
Motor protection switch, 3 pole, 0.63 to 1 A, 0.25 kW, 1 A, screw connection, 072734
Order No.: 82P0660
EAN: 4015080727347
MPN:
072734
PKZM0-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.0005 € *
Available: 1 pcs.
Total Price:
88.00 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0005 €
3 pcs.
84.1925 €
5 pcs.
80.7058 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 072734, EATON
A motor protection circuit breaker rated at 0.25 kW, with a current range of 0.63 to 1 A, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 0.63 to 1 A | |
| Engine power | 0.25 kW | |
| Rated current | 1 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |