046988 | EATON
Motor protection switch, 3 pole, 16 to 20 A, 9 kW, 20 A, screw connection, 046988
Order No.: 82P0682
EAN: 4015080469889
MPN:
046988
PKZM0-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.39 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3856 €
3 pcs.
104.4225 €
5 pcs.
101.6022 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-protective circuit-breaker, 046988, EATON
A motor protection circuit breaker rated at 9 kW and 16 to 20 A, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 16 to 20 A | |
| Engine power | 9 kW | |
| Rated current | 20 A | |
| Rated voltage | 690 V | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |