046938 | EATON

Motor protection switch, 3 pole, 10 to 16 A, 7.5 kW, 16 A, screw connection, 046938

Order No.: 82P0681
EAN: 4015080469384
MPN:
046938
PKZM0-16
046938 EATON Motor Protection Switches Image 1
046938 EATON Motor Protection Switches Image 2
046938 EATON Motor Protection Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.9584 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.96 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9584 €
3 pcs.
101.0786 €
5 pcs.
98.3535 €
*incl. VAT plus shipping costs
Subject to prior sale

Motor-protective circuit-breaker, 046938, EATON

A motor protection circuit breaker rated at 7.5 kW, with a current range of 10 to 16 A, featuring screw terminal connections.

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 10 to 16 A
Engine power 7.5 kW
Rated current 16 A
Rated voltage 690 V
Actuator rotary knob
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No