014376 | EATON
Overload relay, Ir= 0.6 - 1 A, 1 N/O, 1 N/C, Direct mounting
Order No.: 82P0634
EAN: 4015080143765
MPN:
014376
ZE-1,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9514 € *
Available: 1 pcs.
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
3 pcs.
59.2739 €
5 pcs.
56.7987 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor protection relay, 014376, EATON
This overload relay has a rated current of 0.6 to 1 A, features one normally open contact and one normally closed contact, and is designed for direct mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Motor protection relay, 1 Form A (N/O), 1 Form B (N/C) | |
| Release | 0.6 to 1 A | |
| Rated voltage | 690 V | |
| Connection | screw connection | |
| Assembly | direct mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |