269470 | EATON
Thermistor machine protection relay, 24-240 V AC/DC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 269470
Order No.: 82P0944
EAN: 4015082694708
MPN:
269470
EMT6-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.0083 € *
Standard delivery time from the manufacturer is: On Request
Thermistor overload relay, 269470, EATON
A thermistor overload relay designed for machine protection, featuring one normally open and one normally closed contact, operates within a voltage range of 24-240VAC/DC and does not include a reclosing lockout mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 24-240 V AC/DC | |
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil resistance | 12 kΩ | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |