184772 | EATON
Insulation monitoring relay, 24-240 V AC/DC, 1 Form C (NO/NC), 100 Ω, 4 A, 184772
Order No.: 82P0348
EAN: 4015081788088
MPN:
184772
EMR6-R250-A-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.3470 € *
Standard delivery time from the manufacturer is: On Request
Insulation monitoring relay, 184772, EATON
The insulation monitoring relay operates within a voltage range of 0 to 250 V AC and 0 to 300 V DC, with a resistance measurement capability of 1 to 100 kΩ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 24-240 V AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 4 A | |
| Coil resistance | 100 Ω | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |