184770 | EATON
Phase monitor, 180-280 VAC, 2 Form C (NO/NC), 4 A, 184770
Order No.: 82P0724
EAN: 4015081788064
MPN:
184770
EMR6-AWN280-D-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.4019 € *
Standard delivery time from the manufacturer is: On Request
Phase monitoring relay, 184770, EATON
Phase monitoring relay, versatile in function, operates within a voltage range of 180 to 280 V AC and supports frequencies of 50/60 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 180-280 VAC | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 4 A | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |