119380 | EATON
Safety relays, safety relays, 11 Ω, 4 A, 250 V (DC), 250 V (AC), 119380
Order No.: 82P0866
EAN: 4015081175062
MPN:
119380
ESR5-NO-31-230VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.4665 € *
Standard delivery time from the manufacturer is: On Request
Safety two-hand relay, 119380, EATON
The safety relay for emergency stop and protective door functions operates at 230VAC and features three enabling paths, model ESR5-NO-31-230VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| switching current | 4 A | |
| Coil resistance | 11 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |