118703 | EATON
Safety relays, safety relays, 22 Ω, 5 A, 250 V (DC), 250 V (AC), 118703
Order No.: 82P0867
EAN: 4015081168439
MPN:
118703
ESR5-NZ-21-24VAC-DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.8615 € *
Standard delivery time from the manufacturer is: On Request
Safety two-hand relay, 118703, EATON
The safety two-hand relay operates at 24VDC/AC, featuring a dual-channel design with two enabling pathways.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| switching current | 5 A | |
| Coil resistance | 22 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |