066400 | EATON
Thermistor machine protection relay, 230 VAC, 1 Form A (N/O) + 1 Form B (N/C), 12 kΩ, 6 A, 066400
Order No.: 82P0942
EAN: 4015080664000
MPN:
066400
EMT6(230V)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.2329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.23 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2329 €
3 pcs.
99.4126 €
5 pcs.
96.7351 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermistor overload relay, 066400, EATON
A thermistor overload relay designed for machine protection, operating at 230V and 50/60 Hz, without a locking mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 230 VAC | |
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil resistance | 12 kΩ | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |