208728 | EATON
LED lamp, W2x4.6d, 30 V (DC), 360 °, white, F, 208728
Order No.: 82P0414
EAN: 4015082087289
MPN:
208728
LEDWB-W
Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
3 pcs.
18.1356 €
5 pcs.
17.2788 €
10 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
LED, 208728, EATON
The accessory features a single chip LED with dimensions of W2x4.6d, operating at a voltage range of 18-30VDC and a current of 7-12.5mA, emitting white light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | W2x4.6d | |
| Rated current | 12.5 A | |
| Rated voltage (DC) | 30 V | |
| Radiation angle | 360 ° | |
| Energy efficiency class | F | |
| average nominal life | 100000 h | |
| Colour of the LED | white | |
| Length | 17 mm | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |