171291 | EATON
Incandescent bulb, BA15d, 6.5 W, 24 V (AC), 2800 K, clear, 171291
Order No.: 82P0209
EAN: 4015081678358
MPN:
171291
SL7-L24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
5 pcs.
6.2713 €
10 pcs.
5.9738 €
20 pcs.
5.6049 €
30 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 171291, EATON
Filament lamp, 24V, 6.5W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6.5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated voltage (AC) | 24 V | |
| Colour temperature | 2800 K | |
| average nominal life | 3000 h | |
| Length | 16 mm | |
| Width | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |