089247 | EATON
Incandescent bulb, W2x4.6d, 1 W, 28 V (DC), 28 V (AC), 2800 K, clear, G, 089247
Order No.: 82P0207
EAN: 4015080892472
MPN:
089247
WBGL24
No longer available from manufacturer
Unit Price (€ / pc.)
1.5113 € *
Available: 4 pcs.
Filament lamp, 089247, EATON
A filament lamp operating at 24-28 volts, with a W2x4 base, rated at 6 d and 1 watt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | W2x4.6d | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour temperature | 2800 K | |
| Energy efficiency class | G | |
| average nominal life | 7000 h | |
| diameter | 5 mm | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |