218060 | EATON
LED element, blue, 264 VAC, screw connection, 218060
Order No.: 82P0560
EAN: 4015082180607
MPN:
218060
M22-LEDC230-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
3 pcs.
18.0285 €
5 pcs.
17.1955 €
10 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Light element, 218060, EATON
Light element featuring a blue LED, designed for base mounting, compatible with 85-264VAC, and equipped with a screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | blue | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |