218058 | EATON
LED element, blue, 30 V AC/DC, screw connection, 218058
Order No.: 82P0558
EAN: 4015082180584
MPN:
218058
M22-LEDC-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.1142 €
10 pcs.
11.5549 €
20 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale
Light element, 218058, EATON
Light element featuring a blue LED, designed for base mounting, compatible with 12-30VAC/DC, and equipped with a screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | blue | |
| Voltage | 30 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |