216578 | EATON
LED element, white, 264 VAC, spring-clamp connection, 216578
Order No.: 82P0583
EAN: 4015082165789
MPN:
216578
M22-CLEDC230-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available: 17 pcs.
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.8968 €
5 pcs.
18.9686 €
10 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216578, EATON
The LED component is white, designed for base mounting, featuring a cage clamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | white | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |