216577 | EATON
LED element, green, 264 VAC, spring-clamp connection, 216577
Order No.: 82P0571
EAN: 4015082165772
MPN:
216577
M22-CLED230-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.8968 €
5 pcs.
18.9686 €
10 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216577, EATON
The LED component is green, designed for front mounting, featuring a cage clamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | green | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |