216571 | EATON
LED element, green, 30 V AC/DC, spring-clamp connection, 216571
Order No.: 82P0569
EAN: 4015082165710
MPN:
216571
M22-CLED-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
3 pcs.
13.3042 €
5 pcs.
12.6854 €
10 pcs.
11.9357 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216571, EATON
The LED component is green, designed for front mounting, featuring a cage clamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | green | |
| Voltage | 30 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |