216566 | EATON
LED element, white, 264 VAC, screw connection, 216566
Order No.: 82P0582
EAN: 4015082165666
MPN:
216566
M22-LEDC230-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0043 € *
Available: 19 pcs.
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
3 pcs.
18.0761 €
5 pcs.
17.2312 €
10 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216566, EATON
The LED component is white, designed for base mounting, and operates within a voltage range of 85-264 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |