216565 | EATON
LED element, green, 264 VAC, screw connection, 216565
Order No.: 82P0570
EAN: 4015082165659
MPN:
216565
M22-LED230-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Available: 13 pcs.
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
3 pcs.
18.0285 €
5 pcs.
17.1955 €
10 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216565, EATON
The LED component is green, designed for front mounting, and operates within a voltage range of 85-264 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | green | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |
| SVHC free | No |